



TH-M30-SV | |
|---|---|
DigiKey Part Number | 5519-TH-M30-SV-ND |
Manufacturer | |
Manufacturer Product Number | TH-M30-SV |
Description | THREAD INSERT 0.22"DIA X 0.15"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.22" Dia x 0.15" H (5.5mm x 3.8mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer E-Z LOK | Type Heat Set / Ultrasonic Threaded Insert |
Series | Color Yellow |
Packaging Bag | Size / Dimension 0.22" Dia x 0.15" H (5.5mm x 3.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 5 | 3,96200 Kč | 19,81 Kč |
| 10 | 3,67100 Kč | 36,71 Kč |
| 25 | 3,32840 Kč | 83,21 Kč |
| 50 | 3,09920 Kč | 154,96 Kč |
| 100 | 2,89470 Kč | 289,47 Kč |
| 300 | 2,61807 Kč | 785,42 Kč |
| 500 | 2,50558 Kč | 1 252,79 Kč |
| 1 000 | 2,36668 Kč | 2 366,68 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |









