Insert Yellow 0.25" Dia x 0.31" H (6.4mm x 7.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Insert Yellow 0.25" Dia x 0.31" H (6.4mm x 7.9mm)
E-Z LOK Threaded Inserts for Metal, Plastic & Wood - Product Line Overview
E Z LOK: Adding threads to your 3D printed part

DV-M40-TH

DigiKey Part Number
5519-DV-M40-TH-ND
Manufacturer
Manufacturer Product Number
DV-M40-TH
Description
INSERT YELLOW 0.25"DIA X 0.31" H
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Insert Yellow 0.25" Dia x 0.31" H (6.4mm x 7.9mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
E-Z LOK
Type
Insert
Series
Color
Yellow
Packaging
Bag
Size / Dimension
0.25" Dia x 0.31" H (6.4mm x 7.9mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 038
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
54,54600 Kč22,73 Kč
104,21300 Kč42,13 Kč
253,82080 Kč95,52 Kč
503,55800 Kč177,90 Kč
1003,32850 Kč332,85 Kč
3003,01293 Kč903,88 Kč
5002,88474 Kč1 442,37 Kč
1 0002,72707 Kč2 727,07 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč