



DV-M50-TH | |
|---|---|
DigiKey Part Number | 5519-DV-M50-TH-ND |
Manufacturer | |
Manufacturer Product Number | DV-M50-TH |
Description | THREAD INSERT 0.33"DIA X 0.44"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.33" Dia x 0.44" H (8.3mm x 11.1mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer E-Z LOK | Type Heat Set / Ultrasonic Threaded Insert |
Series | Color Yellow |
Packaging Bag | Size / Dimension 0.33" Dia x 0.44" H (8.3mm x 11.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 Kč | 10,84 Kč |
| 5 | 8,92600 Kč | 44,63 Kč |
| 10 | 8,30000 Kč | 83,00 Kč |
| 25 | 7,56640 Kč | 189,16 Kč |
| 50 | 7,07840 Kč | 353,92 Kč |
| 100 | 6,64460 Kč | 664,46 Kč |
| 250 | 6,14152 Kč | 1 535,38 Kč |
| 500 | 5,80742 Kč | 2 903,71 Kč |
| 1 000 | 5,50877 Kč | 5 508,77 Kč |
| Unit Price without VAT: | 10,84000 Kč |
|---|---|
| Unit Price with VAT: | 13,11640 Kč |



