



DV-M60-TH | |
|---|---|
DigiKey Part Number | 5519-DV-M60-TH-ND |
Manufacturer | |
Manufacturer Product Number | DV-M60-TH |
Description | THREAD INSERT 0.38"DIA X 0.50"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.38" Dia x 0.50" H (9.5mm x 12.7mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer E-Z LOK | Type Heat Set / Ultrasonic Threaded Insert |
Series | Color Yellow |
Packaging Bag | Size / Dimension 0.38" Dia x 0.50" H (9.5mm x 12.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 5 | 11,05400 Kč | 55,27 Kč |
| 10 | 10,26100 Kč | 102,61 Kč |
| 25 | 9,36000 Kč | 234,00 Kč |
| 50 | 8,77180 Kč | 438,59 Kč |
| 100 | 8,24000 Kč | 824,00 Kč |
| 250 | 7,62728 Kč | 1 906,82 Kč |
| 500 | 7,22060 Kč | 3 610,30 Kč |
| 1 000 | 6,85666 Kč | 6 856,66 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |


