



TH-M60-SV | |
|---|---|
DigiKey Part Number | 5519-TH-M60-SV-ND |
Manufacturer | |
Manufacturer Product Number | TH-M60-SV |
Description | THREAD INSERT 0.38"DIA X 0.30"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.38" Dia x 0.30" H (9.5mm x 7.6mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer E-Z LOK | Type Heat Set / Ultrasonic Threaded Insert |
Series | Color Yellow |
Packaging Bag | Size / Dimension 0.38" Dia x 0.30" H (9.5mm x 7.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 5 | 10,51200 Kč | 52,56 Kč |
| 10 | 9,78100 Kč | 97,81 Kč |
| 25 | 8,91800 Kč | 222,95 Kč |
| 50 | 8,35060 Kč | 417,53 Kč |
| 100 | 7,84380 Kč | 784,38 Kč |
| 250 | 7,25856 Kč | 1 814,64 Kč |
| 500 | 6,86938 Kč | 3 434,69 Kč |
| 1 000 | 6,52172 Kč | 6 521,72 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |


