



TH-M50-SV | |
|---|---|
DigiKey Part Number | 5519-TH-M50-SV-ND |
Manufacturer | |
Manufacturer Product Number | TH-M50-SV |
Description | THREAD INSERT 0.33"DIA X 0.27"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.33" Dia x 0.27" H (8.3mm x 6.7mm) |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer E-Z LOK | Type Heat Set / Ultrasonic Threaded Insert |
Series | Color Yellow |
Packaging Bag | Size / Dimension 0.33" Dia x 0.27" H (8.3mm x 6.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 5 | 8,42600 Kč | 42,13 Kč |
| 10 | 7,80000 Kč | 78,00 Kč |
| 25 | 7,10760 Kč | 177,69 Kč |
| 50 | 6,64880 Kč | 332,44 Kč |
| 100 | 6,24000 Kč | 624,00 Kč |
| 250 | 5,76528 Kč | 1 441,32 Kč |
| 500 | 5,45038 Kč | 2 725,19 Kč |
| 1 000 | 5,16820 Kč | 5 168,20 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |




