Insert Yellow 0.33" Dia x 0.44" H (8.3mm x 11.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M50X438H

DigiKey Part Number
2254-M50X438H-ND
Manufacturer
Manufacturer Product Number
M50X438H
Description
INSERT YELLOW 0.33"DIA X 0.44" H
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Insert Yellow 0.33" Dia x 0.44" H (8.3mm x 11.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tri-Star Industries, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Insert
Color
Yellow
Size / Dimension
0.33" Dia x 0.44" H (8.3mm x 11.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 949
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
58,61000 Kč43,05 Kč
107,97900 Kč79,79 Kč
257,27360 Kč181,84 Kč
506,80340 Kč340,17 Kč
1006,38340 Kč638,34 Kč
2505,89876 Kč1 474,69 Kč
5005,57622 Kč2 788,11 Kč
1 0005,28793 Kč5 287,93 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč