L6R65DM-240-C14 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


DComponents
In Stock: 1
Unit Price: 1 551,65000 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 610,55310 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 1 721
Unit Price: 675,51000 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 1 331,26931 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 1 390,85000 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 1 503,73990 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 1 403,21224 Kč
Datasheet

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 1 466,16234 Kč

Parametric Equivalent


Bel Power Solutions
In Stock: 0
Unit Price: 795,54988 Kč

Parametric Equivalent


Bel Power Solutions
In Stock: 167
Unit Price: 794,18000 Kč
Datasheet
24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6R65DM-240-C14

DigiKey Part Number
364-1594-ND
Manufacturer
Manufacturer Product Number
L6R65DM-240-C14
Description
AC/DC DESKTOP ADAPTER 24V 65W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
Tri-Mag, LLC
Polarization
Positive Center
Series
Applications
Medical
Packaging
Box
Efficiency
Level VI
Part Status
Active
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Form
Desktop (Class I)
Cord Length
59" (1.50m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C14
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.69" L x 2.36" W x 1.42" H (119.1mm x 59.9mm x 36.1mm)
Voltage - Output
24V
Approval Agency
CE, cULus, EN, FCC, TUV
Current - Output (Max)
2.71A
Standard Number
60601-1
Power (Watts)
65 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMA90DR4-240037YDComponents12721-AMA90DR4-240037Y-ND1 551,65000 KčParametric Equivalent
SDI65-24-U-P10Bel Power Solutions0SDI65-24-U-P10-ND610,55310 KčParametric Equivalent
SDI65-24-U-P5Bel Power Solutions1 721179-SDI65-24-U-P5-ND675,51000 KčParametric Equivalent
SDI90-24-U-P10Bel Power Solutions0SDI90-24-U-P10-ND1 331,26931 KčParametric Equivalent
SDI90-24-U-P5Bel Power Solutions0179-SDI90-24-U-P5-ND1 390,85000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1874,89000 Kč874,89 Kč
5804,48000 Kč4 022,40 Kč
10775,95000 Kč7 759,50 Kč
25739,77800 Kč18 494,45 Kč
50713,53760 Kč35 676,88 Kč
100688,22730 Kč68 822,73 Kč
250656,14408 Kč164 036,02 Kč
Manufacturers Standard Package
Unit Price without VAT:874,89000 Kč
Unit Price with VAT:1 058,61690 Kč