24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDM65-24-U-P5

DigiKey Part Number
179-SDM65-24-U-P5-ND
Manufacturer
Manufacturer Product Number
SDM65-24-U-P5
Description
AC/DC DESKTOP ADAPTER 24V 65W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDM65-24-U-P5 Models
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
Bel Power Solutions
Applications
Medical
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Region Utilized
International
Cord Length
59" (1.50m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Voltage - Output
24V
Standard Number
C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Current - Output (Max)
2.71A
Weight
0.684 lb (310.26 g)
Power (Watts)
65 W
Base Product Number
No Load Power Consumption
210mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AMA90DR4-240037YDComponents12721-AMA90DR4-240037Y-ND1 551,65000 KčParametric Equivalent
In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1794,18000 Kč794,18 Kč
5730,31800 Kč3 651,59 Kč
10704,41500 Kč7 044,15 Kč
40655,33200 Kč26 213,28 Kč
80632,08325 Kč50 566,66 Kč
120618,87133 Kč74 264,56 Kč
280592,14575 Kč165 800,81 Kč
Manufacturers Standard Package
Unit Price without VAT:794,18000 Kč
Unit Price with VAT:960,95780 Kč