
AMA90DR4-240037Y | |
|---|---|
DigiKey Part Number | 2721-AMA90DR4-240037Y-ND |
Manufacturer | aimtec |
Manufacturer Product Number | AMA90DR4-240037Y |
Description | AC/DC DESKTOP ADAPTER 24V 90W |
Customer Reference | |
Detailed Description | 24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Polarization Positive Center |
Manufacturer aimtec | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 45°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 60.2" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 6.38" L x 2.73" W x 1.33" H (162.0mm x 69.3mm x 33.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE, FCC, UL |
Voltage - Output 24V | Standard Number 62368-1 |
Current - Output (Max) 3.75A | Weight 1.087 lb (493.00 g) |
Power (Watts) 90 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 562,25000 Kč | 1 562,25 Kč |
| 5 | 1 507,44600 Kč | 7 537,23 Kč |
| 10 | 1 481,40900 Kč | 14 814,09 Kč |
| 20 | 1 456,42150 Kč | 29 128,43 Kč |
| 40 | 1 432,06350 Kč | 57 282,54 Kč |
| Unit Price without VAT: | 1 562,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 890,32250 Kč |

