Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SDI90-24-U9-P6 | |
|---|---|
DigiKey Part Number | 179-SDI90-24-U9-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDI90-24-U9-P6 |
Description | AC-DC, 24 VDC, 3.75 A, SW, C14 D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 90 W AC/DC External Desktop (Class I) Adapter Cord Input |
Datasheet | Datasheet |
Category | No Load Power Consumption 210mW |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.94" L x 2.52" W x 1.42" H (151.0mm x 64.0mm x 36.0mm) |
Voltage - Output 24V | Approval Agency CE, cULus, FCC, LPS, PSE, UKCA |
Current - Output (Max) 3.75A | Standard Number 60950-1; 62368-1 |
Power (Watts) 90 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI90-24-U-P10 | Bel Power Solutions | 0 | SDI90-24-U-P10-ND | 1 331,26931 Kč | Parametric Equivalent |
| SDI90-24-U-P5 | Bel Power Solutions | 0 | 179-SDI90-24-U-P5-ND | 1 390,85000 Kč | Parametric Equivalent |
| SDI90-24-U6-P6 | Bel Power Solutions | 0 | 179-SDI90-24-U6-P6-ND | 1 503,73990 Kč | Parametric Equivalent |
| SDI90-24-UC-P10 | Bel Power Solutions | 0 | 179-SDI90-24-UC-P10-ND | 1 466,16234 Kč | Parametric Equivalent |
| AMA90DR4-240037Y | DComponents | 1 | 2721-AMA90DR4-240037Y-ND | 1 551,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 1 403,21224 Kč | 707 218,97 Kč |
| Unit Price without VAT: | 1 403,21224 Kč |
|---|---|
| Unit Price with VAT: | 1 697,88681 Kč |



