Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SDI65-24-U-P10 | |
|---|---|
DigiKey Part Number | SDI65-24-U-P10-ND |
Manufacturer | |
Manufacturer Product Number | SDI65-24-U-P10 |
Description | AC/DC DESKTOP ADAPTER 24V 65W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI65-24-U-P10 Models |
Category | No Load Power Consumption 210mW (Max) |
Manufacturer Bel Power Solutions | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI, CoC Tier 2 |
Part Status Active | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Form Desktop (Class I) | Cord Length 59" (1.50m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm) |
Voltage - Output 24V | Approval Agency CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL |
Current - Output (Max) 2.71A | Standard Number C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Power (Watts) 65 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDI65-24-U-P5 | Bel Power Solutions | 1 721 | 179-SDI65-24-U-P5-ND | 675,51000 Kč | Parametric Equivalent |
| SDI90-24-U-P10 | Bel Power Solutions | 0 | SDI90-24-U-P10-ND | 1 331,26931 Kč | Parametric Equivalent |
| SDI90-24-U-P5 | Bel Power Solutions | 0 | 179-SDI90-24-U-P5-ND | 1 390,85000 Kč | Parametric Equivalent |
| SDI90-24-U6-P6 | Bel Power Solutions | 0 | 179-SDI90-24-U6-P6-ND | 1 503,73990 Kč | Parametric Equivalent |
| SDI90-24-U9-P6 | Bel Power Solutions | 0 | 179-SDI90-24-U9-P6-ND | 1 403,21224 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 610,55310 Kč | 610 553,10 Kč |
| Unit Price without VAT: | 610,55310 Kč |
|---|---|
| Unit Price with VAT: | 738,76925 Kč |













