Similar

TZL 300-4812 | |
|---|---|
DigiKey Part Number | TZL300-4812-ND |
Manufacturer | |
Manufacturer Product Number | TZL 300-4812 |
Description | DC/DC CONVERTER 12V 320W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 26.7A 72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 26.7A | |
Power (Watts) | 320W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 80% | |
Operating Temperature | -10°C ~ 60°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.35" L x 4.53" W x 1.97" H (186.7mm x 115.1mm x 50.0mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 337,86000 Kč | 5 337,86 Kč |
| Unit Price without VAT: | 5 337,86000 Kč |
|---|---|
| Unit Price with VAT: | 6 458,81060 Kč |









