
R65100014 | |
|---|---|
DigiKey Part Number | 2128-R65100014-ND |
Manufacturer | |
Manufacturer Product Number | R65100014 |
Description | SOCKET EXTENSION 1/2 L.75MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Handle Hex Chrome Finish 2.95" (75.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | Hex | |
Size | - | |
Drive Size | 1/2" | |
Length | 2.95" (75.0mm) | |
Features | Chrome Finish | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,21000 Kč | 425,21 Kč |
| Unit Price without VAT: | 425,21000 Kč |
|---|---|
| Unit Price with VAT: | 514,50410 Kč |









