


2314820-8 | |
|---|---|
DigiKey Part Number | 17-2314820-8-ND |
Manufacturer | |
Manufacturer Product Number | 2314820-8 |
Description | 8P,2MM,B-B,REC,DRVT,2.7,0.1AU,TB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2314820-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | 0.106" (2.69mm) | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 12.0µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,52000 Kč | 26,52 Kč |
| 65 | 19,70923 Kč | 1 281,10 Kč |
| 130 | 18,76854 Kč | 2 439,91 Kč |
| 520 | 17,01771 Kč | 8 849,21 Kč |
| 1 040 | 16,20526 Kč | 16 853,47 Kč |
| 5 005 | 14,50553 Kč | 72 600,18 Kč |
| 10 010 | 13,81383 Kč | 138 276,44 Kč |
| Unit Price without VAT: | 26,52000 Kč |
|---|---|
| Unit Price with VAT: | 32,08920 Kč |








