
2301813-1 | |
|---|---|
DigiKey Part Number | 17-2301813-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2301813-1 |
Description | SOCKET AMPLIVAR SPLICE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 000 | 1,07621 Kč | 206 632,32 Kč |
| Unit Price without VAT: | 1,07621 Kč |
|---|---|
| Unit Price with VAT: | 1,30221 Kč |











