Terminal Block Connector 3 Position Feed Through Red 16-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

279-683

DigiKey Part Number
2946-279-683-ND
Manufacturer
Manufacturer Product Number
279-683
Description
3-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Feed Through Red 16-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
279-683 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
3
Number of Levels
1
Terminal - Width
4.0mm
Termination Style
Push In, Spring
Current - IEC
18 A
Voltage - IEC
800V
Voltage - UL
-
Wire Gauge or Range - AWG
16-28 AWG
Wire Gauge or Range - mm²
0.08-1.5mm²
Features
-
Color
Red
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1104,83000 Kč104,83 Kč
1074,47500 Kč744,75 Kč
2565,27200 Kč1 631,80 Kč
5059,55880 Kč2 977,94 Kč
10054,84790 Kč5 484,79 Kč
25049,97608 Kč12 494,02 Kč
50047,14990 Kč23 574,95 Kč
1 00044,92575 Kč44 925,75 Kč
5 00041,47894 Kč207 394,70 Kč
Manufacturers Standard Package
Unit Price without VAT:104,83000 Kč
Unit Price with VAT:126,84430 Kč