
6SL32303YE341AF0 | |
|---|---|
cms-digikey-product-number | 3473-6SL32303YE341AF0-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 6SL32303YE341AF0 |
cms-description | G120X IP20 380...480V 30KW FSD C |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Variable Frequency Drive 400 ~ 480V 81A 30000 W Chassis Mount |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Voltage - Load | 400 ~ 480V | |
Current - Output | 81A | |
Wattage - Load | 30000 W | |
Voltage - Supply | 380 ~ 480VAC | |
Interface | - | |
Features | - | |
Operating Temperature | -20°C ~ 45°C |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | 115 764,69000 Kč | 115 764,69 Kč |
| Unit Price without VAT: | 115 764,69000 Kč |
|---|---|
| Unit Price with VAT: | 140 075,27490 Kč |











