
M25M16 PA | |
|---|---|
DigiKey Part Number | 2291-M25M16PA-ND |
Manufacturer | |
Manufacturer Product Number | M25M16 PA |
Description | REDUCER M25/M16 X1,5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thread Adapter For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Thread Adapter | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M25 to M16 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 20,29200 Kč | 202,92 Kč |
| 25 | 19,02920 Kč | 475,73 Kč |
| 50 | 18,11560 Kč | 905,78 Kč |
| 100 | 17,24840 Kč | 1 724,84 Kč |
| 300 | 15,96080 Kč | 4 788,24 Kč |
| 500 | 15,39554 Kč | 7 697,77 Kč |
| 1 000 | 14,66069 Kč | 14 660,69 Kč |
| 2 500 | 13,74287 Kč | 34 357,18 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |











