726347-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

726347-1

DigiKey Part Number
A136603-ND
Manufacturer
Manufacturer Product Number
726347-1
Description
CONN RING CIRC 0AWG CRIMP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector Circular 0 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
-
Thickness
0.031" (0.79mm)
Width - Outer Edges
-
Length - Overall
1.339" (34.02mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
0 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 891
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,93000 Kč130,93 Kč
10111,29100 Kč1 112,91 Kč
25104,32400 Kč2 608,10 Kč
5099,33920 Kč4 966,96 Kč
10094,59450 Kč9 459,45 Kč
30087,54063 Kč26 262,19 Kč
50084,44334 Kč42 221,67 Kč
1 00080,41647 Kč80 416,47 Kč
2 50077,70321 Kč194 258,02 Kč
Manufacturers Standard Package
Unit Price without VAT:130,93000 Kč
Unit Price with VAT:158,42530 Kč