MFR Recommended

TSRN 1-24150A | |
|---|---|
DigiKey Part Number | TSRN1-24150A-ND |
Manufacturer | |
Manufacturer Product Number | TSRN 1-24150A |
Description | DC DC CONVERTER 15V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 15V 1A 16.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TSRN 1-24150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.46" L x 0.40" W x 0.30" H (11.7mm x 10.2mm x 7.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 275,26300 Kč | 2 752,63 Kč |
| Unit Price without VAT: | 275,26300 Kč |
|---|---|
| Unit Price with VAT: | 333,06823 Kč |











