
1103436 | |
|---|---|
DigiKey Part Number | 277-1103436-ND |
Manufacturer | |
Manufacturer Product Number | 1103436 |
Description | ME-IO 37 6 LEB 10U TBUS 7035 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Housing 3.262" L x 1.492" W x 4.748" H (82.85mm x 37.89mm x 120.60mm) Light Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1103436 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Housing | |
Features | - | |
For Use With/Related Products | ME Series | |
Size / Dimension | 3.262" L x 1.492" W x 4.748" H (82.85mm x 37.89mm x 120.60mm) | |
Color | Light Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,31000 Kč | 385,31 Kč |
| 5 | 329,37400 Kč | 1 646,87 Kč |
| 10 | 307,87300 Kč | 3 078,73 Kč |
| 25 | 281,57480 Kč | 7 039,37 Kč |
| 50 | 263,17640 Kč | 13 158,82 Kč |
| 100 | 245,98320 Kč | 24 598,32 Kč |
| 250 | 240,93860 Kč | 60 234,65 Kč |
| Unit Price without VAT: | 385,31000 Kč |
|---|---|
| Unit Price with VAT: | 466,22510 Kč |











