Isolated Module DC DC Converter 1 Output 12V 5A 14V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEP 60-7212UIR

DigiKey Part Number
1951-TEP60-7212UIR-ND
Manufacturer
Manufacturer Product Number
TEP 60-7212UIR
Description
DC DC CONVERTER 12V 60W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 5A 14V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
TEP 60-7212UIR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial), Railway
Series
Features
Adjustable Output, Remote On/Off
Packaging
Box
Operating Temperature
-40°C ~ 75°C
Part Status
Active
Efficiency
89%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Quarter Brick
Voltage - Input (Min)
14V
Size / Dimension
2.28" L x 1.45" W x 0.50" H (57.9mm x 36.8mm x 12.7mm)
Voltage - Input (Max)
160V
Supplier Device Package
Quarter Brick
Voltage - Output 1
Approval Agency
CB, cURus
Current - Output (Max)
5A
Base Product Number
Power (Watts)
60 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 157,11000 Kč3 157,11 Kč
53 039,35600 Kč15 196,78 Kč
102 989,94900 Kč29 899,49 Kč
252 925,73480 Kč73 143,37 Kč
502 878,00900 Kč143 900,45 Kč
Manufacturers Standard Package
Unit Price without VAT:3 157,11000 Kč
Unit Price with VAT:3 820,10310 Kč