
LDI1117-ADH | |
|---|---|
DigiKey Part Number | 4878-LDI1117-ADH-ND |
Manufacturer | |
Manufacturer Product Number | LDI1117-ADH |
Description | IC REG LIN POS ADJ 1.35A SOT-223 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.35A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LDI1117-ADH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.25V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | - | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,93200 Kč | 48,30 Kč |
| 100 | 1,63990 Kč | 163,99 Kč |
| 250 | 1,49924 Kč | 374,81 Kč |
| 500 | 1,41484 Kč | 707,42 Kč |
| 1 000 | 1,34471 Kč | 1 344,71 Kč |
| 2 500 | 1,27097 Kč | 3 177,42 Kč |
| 5 000 | 1,22645 Kč | 6 132,25 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |











