



1591BF2GY | |
|---|---|
DigiKey Part Number | HM3872-ND |
Manufacturer | |
Manufacturer Product Number | 1591BF2GY |
Description | BOX PLASTIC GRAY 4.4"L X 2.44"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.401" L x 2.441" W (111.79mm x 62.00mm) X 1.272" (32.31mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1591BF2GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.401" L x 2.441" W (111.79mm x 62.00mm) | |
Height | 1.272" (32.31mm) | |
Area (L x W) | 10.7in² (69cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.079" (2.01mm) | |
Features | Card Guides, Flame Retardant, Mounting Flange | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.15 lb (68.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| 5 | 210,86200 Kč | 1 054,31 Kč |
| 10 | 195,82700 Kč | 1 958,27 Kč |
| 25 | 177,71880 Kč | 4 442,97 Kč |
| 50 | 165,22060 Kč | 8 261,03 Kč |
| 100 | 153,65500 Kč | 15 365,50 Kč |
| 250 | 139,67196 Kč | 34 917,99 Kč |
| 500 | 137,61250 Kč | 68 806,25 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |

















