
2106-1292 | |
|---|---|
DigiKey Part Number | 2946-2106-1292-ND |
Manufacturer | |
Manufacturer Product Number | 2106-1292 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2106-1292 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,66500 Kč | 316,65 Kč |
| 25 | 29,67440 Kč | 741,86 Kč |
| 50 | 28,25500 Kč | 1 412,75 Kč |
| 100 | 26,90470 Kč | 2 690,47 Kč |
| 250 | 25,21944 Kč | 6 304,86 Kč |
| 500 | 24,01542 Kč | 12 007,71 Kč |
| 1 000 | 22,86913 Kč | 22 869,13 Kč |
| 2 500 | 21,43812 Kč | 53 595,30 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |














