
ZMM6B8 | |
|---|---|
DigiKey Part Number | 4878-ZMM6B8CT-ND - Cut Tape (CT) 4878-ZMM6B8DKR-ND - Digi-Reel® 4878-ZMM6B8TR-ND |
Manufacturer | |
Manufacturer Product Number | ZMM6B8 |
Description | DIODE ZENER 6.8V 500MW SOD80C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±2% Surface Mount SOD-80C |
Datasheet | Datasheet |
EDA/CAD Models | ZMM6B8 Models |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 3 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-80C |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 25 | 0,81480 Kč | 20,37 Kč |
| 100 | 0,67820 Kč | 67,82 Kč |
| 250 | 0,61232 Kč | 153,08 Kč |
| 500 | 0,57282 Kč | 286,41 Kč |
| 1 000 | 0,54028 Kč | 540,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,86764 Kč | 2 169,10 Kč |
| 5 000 | 0,77256 Kč | 3 862,80 Kč |
| 7 500 | 0,72404 Kč | 5 430,30 Kč |
| 12 500 | 0,66940 Kč | 8 367,50 Kč |
| 17 500 | 0,63702 Kč | 11 147,85 Kč |
| 25 000 | 0,60552 Kč | 15 138,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










