Terminal Block Connector 2 Position Feed Through Gray 8-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Gray 8-20 AWG
2106-1201
2106-1201

2106-1201

DigiKey Part Number
2946-2106-1201-ND
Manufacturer
Manufacturer Product Number
2106-1201
Description
2-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Gray 8-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2106-1201 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
7.5mm
Termination Style
Push In, Spring
Current - IEC
55 A
Voltage - IEC
800V
Current - UL
50 A
Voltage - UL
600V
Wire Gauge or Range - AWG
8-20 AWG
Wire Gauge or Range - mm²
0.5-10mm²
Features
-
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
13mm ~ 15mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1179,74000 Kč179,74 Kč
10127,41600 Kč1 274,16 Kč
25112,30560 Kč2 807,64 Kč
50103,08340 Kč5 154,17 Kč
10095,56820 Kč9 556,82 Kč
25087,87832 Kč21 969,58 Kč
50083,45656 Kč41 728,28 Kč
1 00079,99629 Kč79 996,29 Kč
Manufacturers Standard Package
Unit Price without VAT:179,74000 Kč
Unit Price with VAT:217,48540 Kč