Position Terminal Block, Cross Connection Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2006-433

DigiKey Part Number
2946-2006-433-ND
Manufacturer
Manufacturer Product Number
2006-433
Description
PUSH-IN TYPE JUMPER BAR; INSULAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Position Terminal Block, Cross Connection Jumper Flat Pins
Datasheet
 Datasheet
EDA/CAD Models
2006-433 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Terminal Block, Cross Connection
Manufacturer
WAGO Corporation
Style
Flat Pins
Series
For Use With/Related Products
2006 Series
Packaging
Bag
Color
Gray
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
171,53000 Kč71,53 Kč
1060,69000 Kč606,90 Kč
2556,88560 Kč1 422,14 Kč
5054,17000 Kč2 708,50 Kč
10051,58190 Kč5 158,19 Kč
25048,35224 Kč12 088,06 Kč
50046,04478 Kč23 022,39 Kč
1 00043,84785 Kč43 847,85 Kč
2 50041,10511 Kč102 762,78 Kč
Manufacturers Standard Package
Unit Price without VAT:71,53000 Kč
Unit Price with VAT:86,55130 Kč