
2106-1291 | |
|---|---|
DigiKey Part Number | 2946-2106-1291-ND |
Manufacturer | |
Manufacturer Product Number | 2106-1291 |
Description | END AND INTERMEDIATE PLATE; 1 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
EDA/CAD Models | 2106-1291 Models |
Category | Part Status Active |
Manufacturer WAGO Corporation | Type End Plate |
Series | For Use With/Related Products TOPJOB®S Series |
Packaging Box | Color Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,91000 Kč | 36,91 Kč |
| 10 | 31,45000 Kč | 314,50 Kč |
| 25 | 29,47280 Kč | 736,82 Kč |
| 50 | 28,06320 Kč | 1 403,16 Kč |
| 100 | 26,72220 Kč | 2 672,22 Kč |
| 250 | 25,04828 Kč | 6 262,07 Kč |
| 500 | 23,85244 Kč | 11 926,22 Kč |
| 1 000 | 22,71393 Kč | 22 713,93 Kč |
| 2 500 | 21,29263 Kč | 53 231,57 Kč |
| Unit Price without VAT: | 36,91000 Kč |
|---|---|
| Unit Price with VAT: | 44,66110 Kč |










