

TRN 3-2411 | |
---|---|
DigiKey Part Number | TRN3-2411-ND |
Manufacturer | |
Manufacturer Product Number | TRN 3-2411 |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TRN 3-2411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module, 4 Leads | |
Size / Dimension | 0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 410,35000 Kč | 410,35 Kč |
5 | 405,68600 Kč | 2 028,43 Kč |
10 | 400,97800 Kč | 4 009,78 Kč |
30 | 385,35500 Kč | 11 560,65 Kč |
50 | 375,98160 Kč | 18 799,08 Kč |
100 | 344,73650 Kč | 34 473,65 Kč |
250 | 335,98872 Kč | 83 997,18 Kč |
500 | 333,48830 Kč | 166 744,15 Kč |
Unit Price without VAT: | 410,35000 Kč |
---|---|
Unit Price with VAT: | 496,52350 Kč |