TRN 1-1211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRN 1-1211

TRN 1-2411

DigiKey Part Number
1951-1361-ND
Manufacturer
Manufacturer Product Number
TRN 1-2411
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TRN 1-2411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 90°C
Efficiency
81%
Mounting Type
Through Hole
Package / Case
5-SIP Module, 4 Leads
Size / Dimension
0.47" L x 0.30" W x 0.43" H (11.9mm x 7.7mm x 11.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1216,63000 Kč216,63 Kč
5208,30000 Kč1 041,50 Kč
10199,96800 Kč1 999,68 Kč
30193,71900 Kč5 811,57 Kč
50190,59460 Kč9 529,73 Kč
100172,26410 Kč17 226,41 Kč
250164,76532 Kč41 191,33 Kč
500163,51550 Kč81 757,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:216,63000 Kč
Unit Price with VAT:262,12230 Kč