
ACPL-K305T-060E | |
---|---|
DigiKey Part Number | 516-ACPL-K305T-060E-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-K305T-060E |
Description | OPTOISO 5KV PHVOLT 8SO STRETCHED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic Output 5000Vrms 1 Channel 8-SO Stretched |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 365µs, 35µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Photovoltaic | |
Voltage - Output (Max) | 7.4V | |
Current - Output / Channel | 24µA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SO Stretched |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 89,99000 Kč | 89,99 Kč |
10 | 66,48900 Kč | 664,89 Kč |
100 | 52,62910 Kč | 5 262,91 Kč |
500 | 46,56172 Kč | 23 280,86 Kč |
1 760 | 43,20591 Kč | 76 042,40 Kč |
3 520 | 41,74983 Kč | 146 959,40 Kč |
Unit Price without VAT: | 89,99000 Kč |
---|---|
Unit Price with VAT: | 108,88790 Kč |