
TLV6001IDBVT | |
|---|---|
DigiKey Part Number | 296-44551-2-ND - Tape & Reel (TR) 296-44551-1-ND - Cut Tape (CT) 296-44551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6001IDBVT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TLV6001IDBVT Models |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 75µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.5V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 1 MHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20061SN2T1G | onsemi | 6 309 | NCS20061SN2T1GOSCT-ND | 8,76000 Kč | Direct |
| BU7241G-TR | Rohm Semiconductor | 3 898 | BU7241GCT-ND | 28,15000 Kč | Similar |
| MCP6241UT-E/OT | Microchip Technology | 10 337 | MCP6241UT-E/OTCT-ND | 7,72000 Kč | Similar |
| MCP6401T-H/OT | Microchip Technology | 8 096 | MCP6401T-H/OTCT-ND | 11,47000 Kč | Similar |
| TSV321RAILT | STMicroelectronics | 17 854 | 497-7687-1-ND | 29,82000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 16,55900 Kč | 165,59 Kč |
| 25 | 14,94920 Kč | 373,73 Kč |
| 100 | 13,18900 Kč | 1 318,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,34812 Kč | 3 087,03 Kč |
| 500 | 11,84176 Kč | 5 920,88 Kč |
| 750 | 11,58815 Kč | 8 691,11 Kč |
| 1 250 | 11,30718 Kč | 14 133,98 Kč |
| 1 750 | 11,14279 Kč | 19 499,88 Kč |
| 2 500 | 10,98484 Kč | 27 462,10 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |











