
DRV8256PRGER | |
|---|---|
DigiKey Part Number | 296-DRV8256PRGERTR-ND - Tape & Reel (TR) 296-DRV8256PRGERCT-ND - Cut Tape (CT) 296-DRV8256PRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8256PRGER |
Description | 48V, 8A H-BRIDGE MOTOR DRIVERS W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver NMOS On/Off, PWM 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8256PRGER Models |
Category | Applications DC Motors, Printer |
Manufacturer Texas Instruments | Current - Output 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 48V |
Part Status Active | Voltage - Load 3.3V ~ 48V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-VFQFN Exposed Pad |
Output Configuration Half Bridge (2) | Supplier Device Package 24-VQFN (4x4) |
Interface On/Off, PWM | Base Product Number |
Technology NMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 62,04500 Kč | 620,45 Kč |
| 25 | 57,01040 Kč | 1 425,26 Kč |
| 100 | 51,47140 Kč | 5 147,14 Kč |
| 250 | 48,82940 Kč | 12 207,35 Kč |
| 500 | 48,50156 Kč | 24 250,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 44,30695 Kč | 132 920,85 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |











