
DRV8256PPWPR | |
|---|---|
DigiKey Part Number | 296-DRV8256PPWPRTR-ND - Tape & Reel (TR) 296-DRV8256PPWPRCT-ND - Cut Tape (CT) 296-DRV8256PPWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8256PPWPR |
Description | IC MOTOR DRIVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar, Unipolar Motor Driver NMOS On/Off, PWM 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8256PPWPR Models |
Category | Applications Printer |
Manufacturer Texas Instruments | Current - Output 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 48V |
Part Status Active | Voltage - Load 4.5V ~ 48V |
Motor Type - Stepper Bipolar, Unipolar | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 28-HTSSOP |
Interface On/Off, PWM | Base Product Number |
Technology NMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV8256EPWPR | Texas Instruments | 743 | 296-DRV8256EPWPRCT-ND | 85,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,04000 Kč | 85,04 Kč |
| 10 | 64,19100 Kč | 641,91 Kč |
| 25 | 58,99600 Kč | 1 474,90 Kč |
| 100 | 53,28660 Kč | 5 328,66 Kč |
| 250 | 50,56320 Kč | 12 640,80 Kč |
| 500 | 50,27846 Kč | 25 139,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 46,14562 Kč | 115 364,05 Kč |
| Unit Price without VAT: | 85,04000 Kč |
|---|---|
| Unit Price with VAT: | 102,89840 Kč |




