TON 15-4812WI is available for purchase but is not normally stocked.
Available Substitutes:

Direct


XP Power
In Stock: 0
Unit Price: 775,03600 Kč
Datasheet
Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TON 15-4812WI

DigiKey Part Number
TON15-4812WI-ND
Manufacturer
Manufacturer Product Number
TON 15-4812WI
Description
DC DC CONVERTER 12V 16W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.3A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TON 15-4812WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
16 W
Mfr
Voltage - Isolation
2.25 kV
Series
Applications
ITE (Commercial)
Packaging
Tray
Features
Remote On/Off, OCP, OVP, SCP
Part Status
Not For New Designs
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
86%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
18V
Package / Case
6-DIP Module
Voltage - Input (Max)
75V
Size / Dimension
1.10" L x 0.94" W x 0.33" H (27.9mm x 23.9mm x 8.5mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
1.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JTK1548S12XP Power0JTK1548S12-ND775,03600 KčDirect
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
101 039,84200 Kč10 398,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 039,84200 Kč
Unit Price with VAT:1 258,20882 Kč