Circular Cable Assembly Shielded 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1300390283

DigiKey Part Number
WM15509-ND
Manufacturer
Manufacturer Product Number
1300390283
Description
CIRC CBL 5POS RCPT TO WIRE 1.64'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
Molex
Length
1.64' (500.00mm)
Series
Assembly Configuration
Standard
Packaging
Bulk
Cable Type
Round
Part Status
Active
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Type
Receptacle
Color
Gray
1st Connector Gender
Female Sockets
Shielding
Shielded
1st Connector Number of Positions
5
Ingress Protection
IP67 - Dust Tight, Waterproof
1st Connector Number of Positions Loaded
All
Usage
Industrial Environments
1st Connector Orientation
Keyed
Base Product Number
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 438,29000 Kč2 438,29 Kč
102 072,75500 Kč20 727,55 Kč
251 943,09600 Kč48 577,40 Kč
501 850,47400 Kč92 523,70 Kč
1001 780,63040 Kč178 063,04 Kč
Manufacturers Standard Package
Unit Price without VAT:2 438,29000 Kč
Unit Price with VAT:2 950,33090 Kč

Other Suppliers on DigiKey

25In Stock
Ships from WEC