


2147501042 | |
|---|---|
DigiKey Part Number | 900-2147501042-ND |
Manufacturer | |
Manufacturer Product Number | 2147501042 |
Description | MICROFIT 3.0 SR R-R 4CKT 300 MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147501042 Models |
Category | Pitch - Connector 0.118" (3.00mm) |
Manufacturer Molex | Length 0.984' (300.00mm, 11.81") |
Series | Color Black, Individual |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 40.0µin (1.02µm) |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,70000 Kč | 80,70 Kč |
| 10 | 68,63800 Kč | 686,38 Kč |
| 25 | 64,32960 Kč | 1 608,24 Kč |
| 50 | 61,25660 Kč | 3 062,83 Kč |
| 100 | 58,33120 Kč | 5 833,12 Kč |
| 250 | 54,67856 Kč | 13 669,64 Kč |
| 500 | 52,06946 Kč | 26 034,73 Kč |
| 1 000 | 49,58529 Kč | 49 585,29 Kč |
| 2 500 | 46,48405 Kč | 116 210,13 Kč |
| Unit Price without VAT: | 80,70000 Kč |
|---|---|
| Unit Price with VAT: | 97,64700 Kč |











