Connector Cap (Cover) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185636-1

DigiKey Part Number
A126699-ND
Manufacturer
Manufacturer Product Number
185636-1
Description
CONN COVER BLACK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) Black
Datasheet
 Datasheet
EDA/CAD Models
185636-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Circular Socket Housing 2-4 Pos
Shell Size - Insert
-
Material
Polybutylene Terephthalate, Glass Filled
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 277
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
172,44000 Kč72,44 Kč
1061,60800 Kč616,08 Kč
2557,74440 Kč1 443,61 Kč
5054,98540 Kč2 749,27 Kč
10052,35850 Kč5 235,85 Kč
35047,92763 Kč16 774,67 Kč
70045,64036 Kč31 948,25 Kč
1 05044,35417 Kč46 571,88 Kč
2 80041,39103 Kč115 894,88 Kč
Manufacturers Standard Package
Unit Price without VAT:72,44000 Kč
Unit Price with VAT:87,65240 Kč