




TMR 3-4810WIR | |
|---|---|
DigiKey Part Number | 1951-1995-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-4810WIR |
Description | DC DC CONVERTER 3.3V 2.3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-4810WIR Models |
Category | Power (Watts) 2.3 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 75% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 700mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,58000 Kč | 567,58 Kč |
| 5 | 546,41000 Kč | 2 732,05 Kč |
| 10 | 537,57000 Kč | 5 375,70 Kč |
| 30 | 523,79500 Kč | 15 713,85 Kč |
| 50 | 517,50000 Kč | 25 875,00 Kč |
| 100 | 509,07340 Kč | 50 907,34 Kč |
| 250 | 498,12968 Kč | 124 532,42 Kč |
| Unit Price without VAT: | 567,58000 Kč |
|---|---|
| Unit Price with VAT: | 686,77180 Kč |















