




THN 15-4815WIR | |
|---|---|
DigiKey Part Number | THN15-4815WIR-ND |
Manufacturer | |
Manufacturer Product Number | THN 15-4815WIR |
Description | DC DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 625mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | THN 15-4815WIR Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 91% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 625mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC20K-4824SZ | Recom Power | 0 | 945-REC20K-4824SZ-ND | 409,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 128,01000 Kč | 1 128,01 Kč |
| 5 | 1 086,01600 Kč | 5 430,08 Kč |
| 10 | 1 068,37800 Kč | 10 683,78 Kč |
| 30 | 1 040,97600 Kč | 31 229,28 Kč |
| 50 | 1 028,46100 Kč | 51 423,05 Kč |
| 100 | 1 011,70040 Kč | 101 170,04 Kč |
| Unit Price without VAT: | 1 128,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 364,89210 Kč |












