
TMLM 20105 | |
|---|---|
DigiKey Part Number | 1951-1158-ND |
Manufacturer | |
Manufacturer Product Number | TMLM 20105 |
Description | AC/DC CONVERTER 5V 18W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 3.6A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMLM 20105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3.6A | |
Power (Watts) | 18 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 60°C (With Derating) | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.06" L x 1.07" W x 0.93" H (52.4mm x 27.2mm x 23.5mm) | |
Approval Agency | CE, cURus | |
Line Regulation | 0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 115,62000 Kč | 1 115,62 Kč |
| 5 | 1 062,54000 Kč | 5 312,70 Kč |
| 10 | 1 040,45100 Kč | 10 404,51 Kč |
| 25 | 1 011,96080 Kč | 25 299,02 Kč |
| 50 | 990,94180 Kč | 49 547,09 Kč |
| 100 | 970,35120 Kč | 97 035,12 Kč |
| Unit Price without VAT: | 1 115,62000 Kč |
|---|---|
| Unit Price with VAT: | 1 349,90020 Kč |











