




4404.0096 | |
|---|---|
DigiKey Part Number | 486-3048-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0096 |
Description | CIRC BREAKER PCB MNT 3A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 3A 240 V AC 48 V DC Push to Reset Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Breaker Type | Thermal | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 5 | 133,33800 Kč | 666,69 Kč |
| 10 | 123,02700 Kč | 1 230,27 Kč |
| 50 | 102,02080 Kč | 5 101,04 Kč |
| 100 | 94,08150 Kč | 9 408,15 Kč |
| 300 | 82,67263 Kč | 24 801,79 Kč |
| 500 | 77,81606 Kč | 38 908,03 Kč |
| 1 000 | 71,64056 Kč | 71 640,56 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |


