
T93YA504KT20 | |
|---|---|
DigiKey Part Number | T93YA-500K-ND |
Manufacturer | |
Manufacturer Product Number | T93YA504KT20 |
Description | TRIMMER 500K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 21.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | T93YA504KT20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 29,41800 Kč | 294,18 Kč |
| 25 | 27,34760 Kč | 683,69 Kč |
| 50 | 25,86540 Kč | 1 293,27 Kč |
| 100 | 24,45640 Kč | 2 445,64 Kč |
| 250 | 22,69968 Kč | 5 674,92 Kč |
| 500 | 21,45072 Kč | 10 725,36 Kč |
| 1 000 | 20,26643 Kč | 20 266,43 Kč |
| 5 000 | 17,75318 Kč | 88 765,90 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

