

NANOSMDCH010F-02 | |
---|---|
DigiKey Part Number | NANOSMDCH010F-02TR-ND - Tape & Reel (TR) NANOSMDCH010F-02CT-ND - Cut Tape (CT) NANOSMDCH010F-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOSMDCH010F-02 |
Description | PTC RESET FUSE 30V 100MA 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 100 mA Ih Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Trip (It) | 350 mA | |
Current - Max | 10 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 1.1 Ohms | |
Resistance - Post Trip (R1) (Max) | 10 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.59mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 16,46000 Kč | 16,46 Kč |
5 | 13,58200 Kč | 67,91 Kč |
10 | 12,51900 Kč | 125,19 Kč |
50 | 10,39000 Kč | 519,50 Kč |
100 | 9,58600 Kč | 958,60 Kč |
250 | 8,61696 Kč | 2 154,24 Kč |
500 | 7,94748 Kč | 3 973,74 Kč |
1 000 | 7,32737 Kč | 7 327,37 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 5,59796 Kč | 22 391,84 Kč |
8 000 | 5,51995 Kč | 44 159,60 Kč |
Unit Price without VAT: | 16,46000 Kč |
---|---|
Unit Price with VAT: | 19,91660 Kč |