Enclosed AC DC Converters 2 Output 15V -15V 1.333A, 1.333A 90 ~ 264 VAC, 100 ~ 375 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TML 40215

DigiKey Part Number
1951-1285-ND
Manufacturer
Manufacturer Product Number
TML 40215
Description
AC/DC CONVERTER +/-15V 40W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V -15V 1.333A, 1.333A 90 ~ 264 VAC, 100 ~ 375 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TML 40215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC, 100 ~ 375 VDC
Voltage - Output 1
15V
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.333A, 1.333A
Power (Watts)
40 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 60°C (With Derating)
Efficiency
84%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 5 Leads
Size / Dimension
3.52" L x 2.52" W x 0.98" H (89.5mm x 64.1mm x 25.0mm)
Approval Agency
CB, CE, cURus
Line Regulation
0.5%, 5%
Load Regulation
1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 916,60000 Kč1 916,60 Kč
51 834,50800 Kč9 172,54 Kč
101 752,41300 Kč17 524,13 Kč
251 666,31800 Kč41 657,95 Kč
501 637,48380 Kč81 874,19 Kč
1001 625,69360 Kč162 569,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 916,60000 Kč
Unit Price with VAT:2 319,08600 Kč