
AC025-D15 | |
|---|---|
DigiKey Part Number | 2057-AC025-D15-ND |
Manufacturer | |
Manufacturer Product Number | AC025-D15 |
Description | AC/DC CONVERTER +/-15V 24W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V -15V 800mA, 800mA 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 800mA, 800mA | |
Power (Watts) | 24 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 3.00" L x 2.00" W x 1.00" H (76.2mm x 50.8mm x 25.4mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Line Regulation | ±1% | |
Load Regulation | ±5% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,88000 Kč | 632,88 Kč |
| 5 | 602,68400 Kč | 3 013,42 Kč |
| 20 | 577,91750 Kč | 11 558,35 Kč |
| 40 | 565,90650 Kč | 22 636,26 Kč |
| 60 | 558,99833 Kč | 33 539,90 Kč |
| 100 | 550,41640 Kč | 55 041,64 Kč |
| 260 | 534,71569 Kč | 139 026,08 Kč |
| Unit Price without VAT: | 632,88000 Kč |
|---|---|
| Unit Price with VAT: | 765,78480 Kč |





