
TML 20215 | |
|---|---|
DigiKey Part Number | 1951-3156-ND |
Manufacturer | |
Manufacturer Product Number | TML 20215 |
Description | AC/DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 15V -15V 667mA, 667mA 90 ~ 264 VAC, 100 ~ 375 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TML 20215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 375 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 667mA, 667mA | |
Power (Watts) | 20 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 6 Leads | |
Size / Dimension | 2.74" L x 1.87" W x 0.85" H (69.5mm x 47.5mm x 21.7mm) | |
Approval Agency | CB, CE, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 034,15000 Kč | 1 034,15 Kč |
| 5 | 1 028,48200 Kč | 5 142,41 Kč |
| 10 | 1 022,81300 Kč | 10 228,13 Kč |
| 25 | 999,92480 Kč | 24 998,12 Kč |
| 50 | 977,03700 Kč | 48 851,85 Kč |
| 100 | 969,26770 Kč | 96 926,77 Kč |
| Unit Price without VAT: | 1 034,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 251,32150 Kč |





