MPM-15D-15CM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPM-15D-15CM
MicroPower Direct: Reliable, High-Efficiency Power Solutions for Industrial Applications

MPM-15D-15CM

DigiKey Part Number
5943-MPM-15D-15CM-ND
Manufacturer
Manufacturer Product Number
MPM-15D-15CM
Description
AC/DC CONVERTER +/-15V 15W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 15V -15V 500mA 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MicroPower Direct
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
15V
Voltage - Output 2
-15V
Current - Output (Max)
500mA
Power (Watts)
15 W
Applications
Industrial, ITE (Commercial)
Operating Temperature
-25°C ~ 71°C
Efficiency
79%
Mounting Type
Through Hole
Size / Dimension
3.78" L x 2.13" W x 0.92" H (96.0mm x 54.1mm x 23.4mm)
Approval Agency
UR
Standard Number
60950
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 376,04000 Kč1 376,04 Kč
101 209,38600 Kč12 093,86 Kč
251 148,83320 Kč28 720,83 Kč
501 105,06180 Kč55 253,09 Kč
1001 062,94920 Kč106 294,92 Kč
Manufacturers Standard Package
Unit Price without VAT:1 376,04000 Kč
Unit Price with VAT:1 665,00840 Kč